
PBV-R010-F1-0.5 | |
|---|---|
DigiKey Part Number | 4423-PBV-R010-F1-0.5-ND |
Manufacturer | |
Manufacturer Product Number | PBV-R010-F1-0.5 |
Description | RESISTOR - ISA-PLAN THROUGH-HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 10W Through Hole Resistor 4-SIP Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Pulse Withstanding | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Size / Dimension | 0.886" L x 0.175" W (22.50mm x 4.45mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,86000 € | 36,86 € |
| 10 | 26,71500 € | 267,15 € |
| 25 | 23,97440 € | 599,36 € |
| 50 | 22,26000 € | 1.113,00 € |
| 100 | 20,80390 € | 2.080,39 € |
| 250 | 19,21024 € | 4.802,56 € |
| Unit Price without VAT: | 36,86000 € |
|---|---|
| Unit Price with VAT: | 43,86340 € |

