
PBH-R500-F1-0.5 | |
|---|---|
DigiKey Part Number | 4423-PBH-R500-F1-0.5-ND |
Manufacturer | |
Manufacturer Product Number | PBH-R500-F1-0.5 |
Description | RESISTOR - ISA-PLAN THROUGH-HOLE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±0.5% 10W Through Hole Resistor TO-247-2 Moisture Resistant |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient 50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.610" L x 0.175" W (15.50mm x 4.45mm) |
Tolerance | Height - Seated (Max) 1.012" (25.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 17,63390 € | 7.406,24 € |
| Unit Price without VAT: | 17,63390 € |
|---|---|
| Unit Price with VAT: | 20,98434 € |

