
PBH-R033-F1-0.5 | |
|---|---|
DigiKey Part Number | 4423-PBH-R033-F1-0.5-ND |
Manufacturer | |
Manufacturer Product Number | PBH-R033-F1-0.5 |
Description | RESISTOR - ISA-PLAN THROUGH-HOLE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 10W Through Hole Resistor TO-247-2 Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Moisture Resistant | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.610" L x 0.175" W (15.50mm x 4.45mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 17,63390 € | 7.406,24 € |
| Unit Price without VAT: | 17,63390 € |
|---|---|
| Unit Price with VAT: | 20,98434 € |

