
KIT - IVT-S-1K-U3-I-CAN2-12/24 W/ CONNECTOR | |
|---|---|
DigiKey Part Number | 4423-KIT-IVT-S-1K-U3-I-CAN2-12/24W/CONNECTOR-ND |
Manufacturer | |
Manufacturer Product Number | KIT - IVT-S-1K-U3-I-CAN2-12/24 W/ CONNECTOR |
Description | CURRENT SENSOR SHUNT 1000A |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 3 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 3 | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | 0.01% | |
Accuracy | ±0.4% | |
Voltage - Supply | 5.5V ~ 40V | |
Response Time | - | |
Current - Supply (Max) | 80mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,35000 € | 346,35 € |
| 5 | 326,07000 € | 1.630,35 € |
| 24 | 309,82667 € | 7.435,84 € |
| Unit Price without VAT: | 346,35000 € |
|---|---|
| Unit Price with VAT: | 412,15650 € |


