
KIT - IVT-S-100-U3-I-CAN2 W/ HARNESS | |
|---|---|
DigiKey Part Number | 4423-KIT-IVT-S-100-U3-I-CAN2W/HARNESS-ND |
Manufacturer | |
Manufacturer Product Number | KIT - IVT-S-100-U3-I-CAN2 W/ HARNESS |
Description | KIT - IVT-S-100-U3-I-CAN2-12/24 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 3 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 3 | |
Linearity | 0.01% | |
Accuracy | ±0.4% | |
Voltage - Supply | 5.5V ~ 40V | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,30000 € | 451,30 € |
| Unit Price without VAT: | 451,30000 € |
|---|---|
| Unit Price with VAT: | 537,04700 € |

