400818
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT - IVT-S-100-U0-I-CAN1-12/24 W/ CONNECTOR

DigiKey Part Number
4423-KIT-IVT-S-100-U0-I-CAN1-12/24W/CONNECTOR-ND
Manufacturer
Manufacturer Product Number
KIT - IVT-S-100-U0-I-CAN1-12/24 W/ CONNECTOR
Description
CURRENT SENSOR SHUNT 100A
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Shunt Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
CAN Bus
Sensitivity
-
Frequency
-
Linearity
0.01%
Accuracy
±0.4%
Voltage - Supply
5.5V ~ 40V
Response Time
-
Current - Supply (Max)
80mA
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1279,04000 €279,04 €
5262,17000 €1.310,85 €
24248,67042 €5.968,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,04000 €
Unit Price with VAT:332,05760 €