IVT-SCONNECTORSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVT-S-300-U3-I-CAN2-12/24

DigiKey Part Number
4423-IVT-S-300-U3-I-CAN2-12/24-ND
Manufacturer
Manufacturer Product Number
IVT-S-300-U3-I-CAN2-12/24
Description
CURRENT SENSOR SHUNT 300A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Sensor 300A 3 Channel Shunt Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
3
Output
-
Sensitivity
-
Frequency
-
Linearity
0.01%
Accuracy
±0.4%
Voltage - Supply
5.5V ~ 40V
Response Time
-
Current - Supply (Max)
80mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1389,20000 €389,20 €
24283,47458 €6.803,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:389,20000 €
Unit Price with VAT:463,14800 €