
IVT-S-2K5-U0-I-CAN2-12/24 | |
|---|---|
DigiKey Part Number | 4423-IVT-S-2K5-U0-I-CAN2-12/24-ND |
Manufacturer | |
Manufacturer Product Number | IVT-S-2K5-U0-I-CAN2-12/24 |
Description | CURRENT SENSOR SHUNT 2500A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2500A Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | 0.01% | |
Accuracy | ±0.4% | |
Voltage - Supply | 5.5V ~ 40V | |
Response Time | - | |
Current - Supply (Max) | 80mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 259,26125 € | 6.222,27 € |
| Unit Price without VAT: | 259,26125 € |
|---|---|
| Unit Price with VAT: | 308,52089 € |


