IVT-SCONNECTORSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVT-S-2K5-U0-I-CAN1-12/24

DigiKey Part Number
4423-IVT-S-2K5-U0-I-CAN1-12/24-ND
Manufacturer
Manufacturer Product Number
IVT-S-2K5-U0-I-CAN1-12/24
Description
CURRENT SENSOR SHUNT 2500A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Sensor 2500A Channel Shunt Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Output
CAN Bus
Sensitivity
-
Frequency
-
Linearity
0.01%
Accuracy
±0.4%
Voltage - Supply
5.5V ~ 40V
Response Time
-
Current - Supply (Max)
80mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1349,88000 €349,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:349,88000 €
Unit Price with VAT:416,35720 €