
IVT-3-1K-U6-I-CAN2-24 | |
|---|---|
DigiKey Part Number | 4423-IVT-3-1K-U6-I-CAN2-24-ND |
Manufacturer | |
Manufacturer Product Number | IVT-3-1K-U6-I-CAN2-24 |
Description | CURRENT SENSOR SHUNT 1000A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | 0.01% | |
Accuracy | ±0.4% | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,61000 € | 306,61 € |
| Unit Price without VAT: | 306,61000 € |
|---|---|
| Unit Price with VAT: | 364,86590 € |


