IVT-3-1K-U0-I-CAN2-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IVT-3-1K-U0-I-CAN2-12
Introducing IVT 3

IVT-3-1K-U0-I-CAN1-12

DigiKey Part Number
4423-IVT-3-1K-U0-I-CAN1-12-ND
Manufacturer
Manufacturer Product Number
IVT-3-1K-U0-I-CAN1-12
Description
CURRENT SENSOR SHUNT 1000A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Sensor 1000A 1 Channel Shunt Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
-
Frequency
-
Linearity
0.01%
Accuracy
±0.4%
Voltage - Supply
12V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1242,75000 €242,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,75000 €
Unit Price with VAT:288,87250 €