Similar

ICD-A-300-CAN2-12 | |
|---|---|
DigiKey Part Number | 4423-ICD-A-300-CAN2-12-ND |
Manufacturer | |
Manufacturer Product Number | ICD-A-300-CAN2-12 |
Description | CURRENT SENSOR SHUNT 300A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Shunt Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 5.5V ~ 26V | |
Response Time | - | |
Current - Supply (Max) | 50mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 199,90792 € | 4.797,79 € |
| Unit Price without VAT: | 199,90792 € |
|---|---|
| Unit Price with VAT: | 237,89042 € |


