Similar

FMS-M-R002-5.0 | |
|---|---|
DigiKey Part Number | 4423-FMS-M-R002-5.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMS-M-R002-5.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.002 |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLF25122L000FEA | Vishay Dale | 19.755 | 541-3126-1-ND | 0,91000 € | Similar |


