
CMS-R300-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMS-R300-1.0TR-ND - Tape & Reel (TR) 4423-CMS-R300-1.0CT-ND - Cut Tape (CT) 4423-CMS-R300-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS-R300-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.3, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,78760 € | 19,69 € |
| 50 | 0,70660 € | 35,33 € |
| 100 | 0,63800 € | 63,80 € |
| 250 | 0,56276 € | 140,69 € |
| 500 | 0,51564 € | 257,82 € |
| 1.000 | 0,47562 € | 475,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,38444 € | 3.459,96 € |
| 18.000 | 0,36419 € | 6.555,42 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

