
CMS-R200-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMS-R200-1.0TR-ND - Tape & Reel (TR) 4423-CMS-R200-1.0CT-ND - Cut Tape (CT) 4423-CMS-R200-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS-R200-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.2, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,79120 € | 19,78 € |
| 50 | 0,70980 € | 35,49 € |
| 100 | 0,64090 € | 64,09 € |
| 250 | 0,56532 € | 141,33 € |
| 500 | 0,51800 € | 259,00 € |
| 1.000 | 0,47779 € | 477,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,38619 € | 3.475,71 € |
| 18.000 | 0,36584 € | 6.585,12 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

