CMS-R200-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-R050-1.0

DigiKey Part Number
4423-CMS-R050-1.0TR-ND - Tape & Reel (TR)
4423-CMS-R050-1.0CT-ND - Cut Tape (CT)
4423-CMS-R050-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS-R050-1.0
Description
RESISTOR - ISA-PLAN SHUNT, 0.05,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,92300 €9,23 €
250,79400 €19,85 €
500,71240 €35,62 €
1000,64320 €64,32 €
2500,56736 €141,84 €
5000,51986 €259,93 €
1.0000,47951 €479,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,38758 €3.488,22 €
18.0000,36716 €6.608,88 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €