
CMS-R050-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMS-R050-1.0TR-ND - Tape & Reel (TR) 4423-CMS-R050-1.0CT-ND - Cut Tape (CT) 4423-CMS-R050-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS-R050-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.05, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,78120 € | 19,53 € |
| 50 | 0,70100 € | 35,05 € |
| 100 | 0,63290 € | 63,29 € |
| 250 | 0,55828 € | 139,57 € |
| 500 | 0,51156 € | 255,78 € |
| 1.000 | 0,47185 € | 471,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,38139 € | 3.432,51 € |
| 18.000 | 0,36129 € | 6.503,22 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

