
CMS-R025-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMS-R025-1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS-R025-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,36121 € | 3.250,89 € |
| Unit Price without VAT: | 0,36121 € |
|---|---|
| Unit Price with VAT: | 0,42984 € |

