
CMK-R025-1.0 | |
|---|---|
DigiKey Part Number | 4423-CMK-R025-1.0TR-ND - Tape & Reel (TR) 4423-CMK-R025-1.0CT-ND - Cut Tape (CT) 4423-CMK-R025-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMK-R025-1.0 |
Description | RESISTOR - ISA-PLAN SHUNT, 0.025 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.060" W (3.05mm x 1.52mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,54000 € | 13,50 € |
| 50 | 0,48300 € | 24,15 € |
| 100 | 0,43460 € | 43,46 € |
| 250 | 0,38152 € | 95,38 € |
| 500 | 0,34822 € | 174,11 € |
| 1.000 | 0,31994 € | 319,94 € |
| 5.000 | 0,28608 € | 1.430,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,24842 € | 3.105,25 € |
| 25.000 | 0,23517 € | 5.879,25 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

