
CLK-R010-1.0 | |
|---|---|
DigiKey Part Number | 4423-CLK-R010-1.0TR-ND - Tape & Reel (TR) 4423-CLK-R010-1.0CT-ND - Cut Tape (CT) 4423-CLK-R010-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLK-R010-1.0 |
Description | RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.120" W (1.52mm x 3.05mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,02320 € | 25,58 € |
| 50 | 0,92040 € | 46,02 € |
| 100 | 0,83310 € | 83,31 € |
| 250 | 0,73736 € | 184,34 € |
| 500 | 0,67746 € | 338,73 € |
| 1.000 | 0,62659 € | 626,59 € |
| 5.000 | 0,60569 € | 3.028,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,50649 € | 5.064,90 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

