6.8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVT-I-R0068-1.0

DigiKey Part Number
4423-BVT-I-R0068-1.0TR-ND - Tape & Reel (TR)
4423-BVT-I-R0068-1.0CT-ND - Cut Tape (CT)
4423-BVT-I-R0068-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVT-I-R0068-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.006
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Tolerance
Height - Seated (Max)
0.029" (0.74mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,44700 €14,47 €
251,24960 €31,24 €
501,12640 €56,32 €
1001,02170 €102,17 €
2500,90700 €226,75 €
5000,83524 €417,62 €
1.0000,77422 €774,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,66569 €3.328,45 €
10.0000,63024 €6.302,40 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,58230 €