
BVT-I-R003-5.0 | |
|---|---|
DigiKey Part Number | 4423-BVT-I-R003-5.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BVT-I-R003-5.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.003 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73295 € | 3.664,75 € |
| Unit Price without VAT: | 0,73295 € |
|---|---|
| Unit Price with VAT: | 0,87221 € |

