
BVS-M-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVS-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-BVS-M-R001-1.0CT-ND - Cut Tape (CT) 4423-BVS-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVS-M-R001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.001 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,43400 € | 35,85 € |
| 50 | 1,29440 € | 64,72 € |
| 100 | 1,17540 € | 117,54 € |
| 250 | 1,04512 € | 261,28 € |
| 500 | 0,96362 € | 481,81 € |
| 1.000 | 0,89859 € | 898,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80535 € | 2.416,05 € |
| 6.000 | 0,75995 € | 4.559,70 € |
| 9.000 | 0,73664 € | 6.629,76 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

