MFG_BVN-Z-R0003-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVN-Z-R0005-1.0

DigiKey Part Number
4423-BVN-Z-R0005-1.0TR-ND - Tape & Reel (TR)
4423-BVN-Z-R0005-1.0CT-ND - Cut Tape (CT)
4423-BVN-Z-R0005-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVN-Z-R0005-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 9W Chip Resistor Wide 1612 (3831 Metric), 1216 Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Wide 1612 (3831 Metric), 1216
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.161" W (3.10mm x 4.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.904
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,02000 €2,02 €
101,34200 €13,42 €
251,15880 €28,97 €
501,04360 €52,18 €
1000,94580 €94,58 €
2500,83844 €209,61 €
5000,77134 €385,67 €
1.0000,71431 €714,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64100 €1.923,00 €
6.0000,60361 €3.621,66 €
9.0000,58441 €5.259,69 €
15.0000,57220 €8.583,00 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €