
BVB-Z-R0005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVB-Z-R0005-1.0TR-ND - Tape & Reel (TR) 4423-BVB-Z-R0005-1.0CT-ND - Cut Tape (CT) 4423-BVB-Z-R0005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVB-Z-R0005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
EDA/CAD Models | BVB-Z-R0005-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.260" L x 0.272" W (6.60mm x 6.90mm) | |
Height - Seated (Max) | 0.119" (3.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,52240 € | 38,06 € |
| 50 | 1,37480 € | 68,74 € |
| 100 | 1,24930 € | 124,93 € |
| 250 | 1,11184 € | 277,96 € |
| 500 | 1,02578 € | 512,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,92130 € | 1.289,82 € |
| 2.800 | 0,86396 € | 2.419,09 € |
| 4.200 | 0,83451 € | 3.504,94 € |
| 7.000 | 0,80121 € | 5.608,47 € |
| 9.800 | 0,78760 € | 7.718,48 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

