0.3 mOhms ±1% 11W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVB-Z-R0003-1.0

DigiKey Part Number
4423-BVB-Z-R0003-1.0TR-ND - Tape & Reel (TR)
4423-BVB-Z-R0003-1.0CT-ND - Cut Tape (CT)
4423-BVB-Z-R0003-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVB-Z-R0003-1.0
Description
RESISTOR - ISA-WELD SHUNT, 0.000
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
0.3 mOhms ±1% 11W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
-
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.134" (3.40mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.784
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,61000 €2,61 €
52,32200 €11,61 €
102,21700 €22,17 €
252,09200 €52,30 €
502,00680 €100,34 €
1001,92870 €192,87 €
5001,77164 €885,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4001,68654 €2.361,16 €
2.8001,63510 €4.578,28 €
4.2001,60701 €6.749,44 €
Manufacturers Standard Package
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €