
BVB-Z-R0002-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVB-Z-R0002-1.0TR-ND - Tape & Reel (TR) 4423-BVB-Z-R0002-1.0CT-ND - Cut Tape (CT) 4423-BVB-Z-R0002-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVB-Z-R0002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 12W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
EDA/CAD Models | BVB-Z-R0002-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,58000 € | 25,80 € |
| 25 | 2,24480 € | 56,12 € |
| 50 | 2,03480 € | 101,74 € |
| 100 | 1,85630 € | 185,63 € |
| 250 | 1,66084 € | 415,21 € |
| 500 | 1,53854 € | 769,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,81540 € | 1.141,56 € |
| 2.800 | 0,76375 € | 2.138,50 € |
| 4.200 | 0,73724 € | 3.096,41 € |
| 7.000 | 0,70724 € | 4.950,68 € |
| 9.800 | 0,68938 € | 6.755,92 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

