
BVB-M-R001-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVB-M-R001-1.0TR-ND - Tape & Reel (TR) 4423-BVB-M-R001-1.0CT-ND - Cut Tape (CT) 4423-BVB-M-R001-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVB-M-R001-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.001 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.260" L x 0.272" W (6.60mm x 6.90mm) | |
Height - Seated (Max) | 0.116" (2.95mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,57000 € | 25,70 € |
| 25 | 2,23640 € | 55,91 € |
| 50 | 2,02720 € | 101,36 € |
| 100 | 1,84910 € | 184,91 € |
| 250 | 1,65420 € | 413,55 € |
| 500 | 1,53230 € | 766,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,38424 € | 1.937,94 € |
| 2.800 | 1,30299 € | 3.648,37 € |
| 4.200 | 1,26128 € | 5.297,38 € |
| 7.000 | 1,23077 € | 8.615,39 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

