
BVB-I-R005-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVB-I-R005-1.0TR-ND - Tape & Reel (TR) 4423-BVB-I-R005-1.0CT-ND - Cut Tape (CT) 4423-BVB-I-R005-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVB-I-R005-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.005 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
EDA/CAD Models | BVB-I-R005-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.117" (2.96mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,67200 € | 13,36 € |
| 10 | 2,55300 € | 25,53 € |
| 25 | 2,41120 € | 60,28 € |
| 50 | 2,31440 € | 115,72 € |
| 100 | 2,22590 € | 222,59 € |
| 500 | 2,04794 € | 1.023,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,95147 € | 2.732,06 € |
| 2.800 | 1,89315 € | 5.300,82 € |
| 4.200 | 1,86130 € | 7.817,46 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

