
BVB-I-R002-1.0 | |
|---|---|
DigiKey Part Number | 4423-BVB-I-R002-1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BVB-I-R002-1.0 |
Description | RESISTOR - ISA-WELD SHUNT, 0.002 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant |
Datasheet | Datasheet |
EDA/CAD Models | BVB-I-R002-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.272" L x 0.260" W (6.90mm x 6.60mm) | |
Height - Seated (Max) | 0.124" (3.15mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,71294 € | 2.398,12 € |
| Unit Price without VAT: | 1,71294 € |
|---|---|
| Unit Price with VAT: | 2,03840 € |

