
BSS-L100-001 | |
|---|---|
DigiKey Part Number | 4423-BSS-L100-001-ND |
Manufacturer | |
Manufacturer Product Number | BSS-L100-001 |
Description | RESISTOR - BUS BAR SHUNT WITH NT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 20W Current Sensor Specialized Resistor ±50ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isabellenhuette USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Current Sensor | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 20W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,39000 € | 26,39 € |
| 10 | 18,90400 € | 189,04 € |
| 25 | 16,88240 € | 422,06 € |
| 60 | 15,31750 € | 919,05 € |
| 120 | 14,28833 € | 1.714,60 € |
| 300 | 13,16197 € | 3.948,59 € |
| 540 | 12,55752 € | 6.781,06 € |
| Unit Price without VAT: | 26,39000 € |
|---|---|
| Unit Price with VAT: | 31,40410 € |





