BAX-M-L020-01-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAX-Z-L005-01-5.0

DigiKey Part Number
4423-BAX-Z-L005-01-5.0-ND
Manufacturer
Manufacturer Product Number
BAX-Z-L005-01-5.0
Description
RESISTOR - BUS BAR SHUNT, 0.005,
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
5 µOhms ±5% 50W Shunt, Battery Specialized Resistor ±50ppm/°C Shunt Fixture, 64mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isabellenhuette USA
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
-
Resistance
5 µOhms
Tolerance
±5%
Power (Watts)
50W
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Shunt Fixture, 64mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
143,22000 €43,22 €
1031,47100 €314,71 €
2528,29760 €707,44 €
5026,31340 €1.315,67 €
10024,62810 €2.462,81 €
30022,46193 €6.738,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,22000 €
Unit Price with VAT:51,43180 €