BAX-M-L020-01-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAX-M-L020-01-5.0

DigiKey Part Number
4423-BAX-M-L020-01-5.0-ND
Manufacturer
Manufacturer Product Number
BAX-M-L020-01-5.0
Description
RESISTOR - BUS BAR SHUNT, 0.02,
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
20 µOhms ±5% 40W Shunt, Battery Specialized Resistor ±50ppm/°C Shunt Fixture, 64mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isabellenhuette USA
Series
Packaging
Bag
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
-
Resistance
20 µOhms
Tolerance
±5%
Power (Watts)
40W
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Shunt Fixture, 64mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
144,58000 €44,58 €
1032,49200 €324,92 €
2529,22920 €730,73 €
5027,18820 €1.359,41 €
10025,45490 €2.545,49 €
30023,22703 €6.968,11 €
Manufacturers Standard Package
Unit Price without VAT:44,58000 €
Unit Price with VAT:53,05020 €