BAS-M-R00005-AE-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BAS-M-R00005-AE-5.0
BAS Shunt Product Video

BAS-Z-R000035-AEU-5.0

DigiKey Part Number
4423-BAS-Z-R000035-AEU-5.0-ND
Manufacturer
Manufacturer Product Number
BAS-Z-R000035-AEU-5.0
Description
RESISTOR - BUS BAR SHUNT, 0.0000
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±100ppm/°C Shunt Fixture, 60mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Isabellenhuette USA
Series
Packaging
Tube
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
35 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±100ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Shunt Fixture, 60mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,34000 €23,34 €
1016,65400 €166,54 €
2514,84720 €371,18 €
5013,71720 €685,86 €
14012,34471 €1.728,26 €
28011,59139 €3.245,59 €
56010,95184 €6.133,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,34000 €
Unit Price with VAT:27,77460 €