


BAS-M-R0001-E-5.0 | |
|---|---|
DigiKey Part Number | 4423-BAS-M-R0001-E-5.0-ND |
Manufacturer | |
Manufacturer Product Number | BAS-M-R0001-E-5.0 |
Description | RESISTOR - BUS BAR SHUNT, 0.0001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±50ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isabellenhuette USA | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | - | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,25000 € | 25,25 € |
| 10 | 18,06100 € | 180,61 € |
| 25 | 16,11920 € | 402,98 € |
| 50 | 14,90460 € | 745,23 € |
| 100 | 13,87280 € | 1.387,28 € |
| 300 | 12,54650 € | 3.763,95 € |
| 500 | 12,03754 € | 6.018,77 € |
| Unit Price without VAT: | 25,25000 € |
|---|---|
| Unit Price with VAT: | 30,04750 € |

