


BAS-M-R00005-AE-5.0 | |
|---|---|
DigiKey Part Number | 4423-BAS-M-R00005-AE-5.0-ND |
Manufacturer | |
Manufacturer Product Number | BAS-M-R00005-AE-5.0 |
Description | RESISTOR - BUS BAR SHUNT, 0.0000 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±100ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isabellenhuette USA | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,28000 € | 27,28 € |
| 10 | 19,57000 € | 195,70 € |
| 25 | 17,48480 € | 437,12 € |
| 50 | 16,18060 € | 809,03 € |
| 140 | 14,59664 € | 2.043,53 € |
| 280 | 13,72757 € | 3.843,72 € |
| 560 | 12,98950 € | 7.274,12 € |
| Unit Price without VAT: | 27,28000 € |
|---|---|
| Unit Price with VAT: | 32,46320 € |



