Infrared (IR) Touch Screen Overlay 22.7" (575.01mm) RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K-23-C

DigiKey Part Number
K-23-C-ND
Manufacturer
Manufacturer Product Number
K-23-C
Description
TOUCH SCREEN INFRARED 22.7"
Customer Reference
Detailed Description
Infrared (IR) Touch Screen Overlay 22.7" (575.01mm) RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRTouch Systems
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Length
19.78" (502.40mm)
Width
-
Height
11.01" (279.70mm)
Interface
RS-232
Type
Infrared (IR)
Diagonal Screen Size
22.7" (575.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
20223,82050 €4.476,41 €
Unit Price without VAT:223,82050 €
Unit Price with VAT:266,34640 €