
K-21-C | |
|---|---|
DigiKey Part Number | K-21-C-ND |
Manufacturer | |
Manufacturer Product Number | K-21-C |
Description | TOUCH SCREEN INFRARED 21.2" |
Customer Reference | |
Detailed Description | Infrared (IR) Touch Screen Overlay 21.2" (538.74mm) RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Length | 16.97" (431.00mm) | |
Width | - | |
Height | 12.72" (323.10mm) | |
Interface | RS-232 | |
Type | Infrared (IR) | |
Diagonal Screen Size | 21.2" (538.74mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 197,74450 € | 3.954,89 € |
| Unit Price without VAT: | 197,74450 € |
|---|---|
| Unit Price with VAT: | 235,31596 € |

