
K-19-C | |
|---|---|
DigiKey Part Number | 653-1022-ND |
Manufacturer | |
Manufacturer Product Number | K-19-C |
Description | TOUCH SCREEN INFRARED 19" |
Customer Reference | |
Detailed Description | Infrared (IR) Touch Screen Overlay 19" (482.6mm) RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Length | 14.77" (375.20mm) | |
Width | - | |
Height | 11.82" (300.20mm) | |
Interface | RS-232 | |
Type | Infrared (IR) | |
Diagonal Screen Size | 19" (482.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,19000 € | 214,19 € |
| 10 | 188,14500 € | 1.881,45 € |
| Unit Price without VAT: | 214,19000 € |
|---|---|
| Unit Price with VAT: | 254,88610 € |

