Infrared (IR) Touch Screen Overlay 6.5" (165.1mm) RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-65-C

DigiKey Part Number
653-1010-ND
Manufacturer
Manufacturer Product Number
E-65-C
Description
TOUCH SCREEN INFRARED 6.5"
Customer Reference
Detailed Description
Infrared (IR) Touch Screen Overlay 6.5" (165.1mm) RS-232
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
5.35" (136.00mm)
Manufacturer
IRTouch Systems
Interface
RS-232
Series
Type
Infrared (IR)
Packaging
Box
Diagonal Screen Size
6.5" (165.1mm)
Part Status
Discontinued at DigiKey
Base Product Number
Length
6.65" (168.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5089,19840 €4.459,92 €
Unit Price without VAT:89,19840 €
Unit Price with VAT:106,14610 €