Infrared (IR) Touch Screen Overlay 15.1" (382.8mm) RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-15-C

DigiKey Part Number
653-1002-ND
Manufacturer
Manufacturer Product Number
E-15-C
Description
TOUCH SCREEN INFRARED 15.1"
Customer Reference
Detailed Description
Infrared (IR) Touch Screen Overlay 15.1" (382.8mm) RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRTouch Systems
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Length
12.05" (306.00mm)
Width
-
Height
7.99" (203.00mm)
Interface
RS-232
Type
Infrared (IR)
Diagonal Screen Size
15.1" (382.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
50136,35680 €6.817,84 €
Unit Price without VAT:136,35680 €
Unit Price with VAT:162,26459 €