
E-12-H | |
|---|---|
DigiKey Part Number | 653-1001-ND |
Manufacturer | |
Manufacturer Product Number | E-12-H |
Description | TOUCH SCREEN INFRARED 12.1 |
Customer Reference | |
Detailed Description | Infrared (IR) Touch Screen Overlay 12.1" (308.20mm) USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Length | 9.70" (246.40mm) | |
Width | - | |
Height | 7.29" (185.20mm) | |
Interface | USB | |
Type | Infrared (IR) | |
Diagonal Screen Size | 12.1" (308.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 119,51580 € | 5.975,79 € |
| Unit Price without VAT: | 119,51580 € |
|---|---|
| Unit Price with VAT: | 142,22380 € |

