
E-104-H | |
|---|---|
DigiKey Part Number | E-104-H-ND |
Manufacturer | |
Manufacturer Product Number | E-104-H |
Description | TOUCH SCREEN INFRARED 10.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Touch Screen Overlay 10.4" (264.16mm) USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRTouch Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 8.31" (211.20mm) | |
Width | 0.27" (6.80mm) | |
Height | 6.24" (158.40mm) | |
Interface | USB | |
Type | Infrared (IR) | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 118,03920 € | 5.901,96 € |
| Unit Price without VAT: | 118,03920 € |
|---|---|
| Unit Price with VAT: | 140,46665 € |

