
IMSA-9985S-60Y921 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9985S-60Y921TR-ND - Tape & Reel (TR) 6079-IMSA-9985S-60Y921CT-ND - Cut Tape (CT) 6079-IMSA-9985S-60Y921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9985S-60Y921 |
Description | CONN RCPT 60POS 0.5MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Number of Positions 60 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 6,16700 € | 61,67 € |
| 25 | 5,78040 € | 144,51 € |
| 50 | 5,50420 € | 275,21 € |
| 100 | 5,24150 € | 524,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,66008 € | 1.864,03 € |
| 800 | 4,43785 € | 3.550,28 € |
| 1.200 | 4,31283 € | 5.175,40 € |
| 2.000 | 4,16037 € | 8.320,74 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

