
IMSA-9984S-50Y963 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9984S-50Y963TR-ND - Tape & Reel (TR) 6079-IMSA-9984S-50Y963CT-ND - Cut Tape (CT) 6079-IMSA-9984S-50Y963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9984S-50Y963 |
Description | CONN RCPT 50POS 0.5MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer IRISO USA Inc. | Pitch 0.020" (0.50mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,98100 € | 39,81 € |
| 25 | 3,73160 € | 93,29 € |
| 50 | 3,55320 € | 177,66 € |
| 100 | 3,38370 € | 338,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,22215 € | 644,43 € |
| 400 | 3,06840 € | 1.227,36 € |
| 600 | 2,98192 € | 1.789,15 € |
| 1.000 | 2,87644 € | 2.876,44 € |
| 1.400 | 2,80903 € | 3.932,64 € |
| 2.000 | 2,73929 € | 5.478,58 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,56920 € |

