
IMSA-9856S-20Y954 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9856S-20Y954TR-ND - Tape & Reel (TR) 6079-IMSA-9856S-20Y954CT-ND - Cut Tape (CT) 6079-IMSA-9856S-20Y954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9856S-20Y954 |
Description | CONN RCPT 20POS 1MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer IRISO USA Inc. | Pitch 0.039" (1.00mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53300 € | 25,33 € |
| 25 | 2,37440 € | 59,36 € |
| 50 | 2,26080 € | 113,04 € |
| 100 | 2,15270 € | 215,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,95307 € | 585,92 € |
| 600 | 1,85987 € | 1.115,92 € |
| 900 | 1,80744 € | 1.626,70 € |
| 1.500 | 1,74350 € | 2.615,25 € |
| 2.100 | 1,70264 € | 3.575,54 € |
| 3.000 | 1,66037 € | 4.981,11 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

