New at DigiKey
Image for IMSA-9855S-16Y943 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-9855S-16Y943

DigiKey Part Number
6079-IMSA-9855S-16Y943TR-ND - Tape & Reel (TR)
6079-IMSA-9855S-16Y943CT-ND - Cut Tape (CT)
6079-IMSA-9855S-16Y943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-9855S-16Y943
Description
CONN RCPT 16POS 1MM SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
16
Manufacturer
IRISO USA Inc.
Pitch
0.039" (1.00mm)
Series
Number of Rows
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Contact Finish
Gold
Connector Type
Socket, Center Strip Contacts
Contact Finish Thickness
4.00µin (0.100µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,38400 €13,84 €
251,29680 €32,42 €
501,23460 €61,73 €
1001,17560 €117,56 €
2501,10196 €275,49 €
5001,04932 €524,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,99924 €999,24 €
2.0000,95157 €1.903,14 €
3.0000,92475 €2.774,25 €
5.0000,89204 €4.460,20 €
7.0000,87113 €6.097,91 €
10.0000,84952 €8.495,20 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €