
IMSA-9852S-06Y947 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9852S-06Y947TR-ND - Tape & Reel (TR) 6079-IMSA-9852S-06Y947CT-ND - Cut Tape (CT) 6079-IMSA-9852S-06Y947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9852S-06Y947 |
Description | CONN RCPT 6POS 1MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer IRISO USA Inc. | Pitch 0.039" (1.00mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93100 € | 9,31 € |
| 25 | 0,87240 € | 21,81 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,79070 € | 79,07 € |
| 250 | 0,74120 € | 185,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,68923 € | 482,46 € |
| 1.400 | 0,65633 € | 918,86 € |
| 2.100 | 0,63782 € | 1.339,42 € |
| 3.500 | 0,61525 € | 2.153,38 € |
| 4.900 | 0,60083 € | 2.944,07 € |
| 7.000 | 0,58591 € | 4.101,37 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

