
IMSA-9851B-20Y921 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9851B-20Y921TR-ND - Tape & Reel (TR) 6079-IMSA-9851B-20Y921CT-ND - Cut Tape (CT) 6079-IMSA-9851B-20Y921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-9851B-20Y921 |
Description | CONN PLUG 20POS 1MM SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer IRISO USA Inc. | Pitch 0.039" (1.00mm) |
Series | Number of Rows 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,75100 € | 27,51 € |
| 25 | 2,57840 € | 64,46 € |
| 50 | 2,45500 € | 122,75 € |
| 100 | 2,33770 € | 233,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,11990 € | 847,96 € |
| 800 | 2,01876 € | 1.615,01 € |
| 1.200 | 1,96186 € | 2.354,23 € |
| 2.000 | 1,89248 € | 3.784,96 € |
| 2.800 | 1,84813 € | 5.174,76 € |
| 4.000 | 1,80226 € | 7.209,04 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

