
IMSA-9850S-06Z927 | |
|---|---|
DigiKey Part Number | 6079-IMSA-9850S-06Z927-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-9850S-06Z927 |
Description | CONN RCPT 6POS 1MM VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Socket, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Manufacturer IRISO USA Inc. | Pitch 0.039" (1.00mm) |
Series | Number of Rows 2 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Contact Finish Thickness 4.00µin (0.100µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26420 € | 13,21 € |
| 100 | 0,25150 € | 25,15 € |
| 250 | 0,23568 € | 58,92 € |
| 500 | 0,22440 € | 112,20 € |
| 1.000 | 0,21368 € | 213,68 € |
| 2.500 | 0,20030 € | 500,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

